Receiver, 1480nm Min, 1600nm Max, 155Mbps, LC Connector, Through Hole Mount-right Angle
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |