Receiver, 1100nm Min, 1650nm Max, 155Mbps, FC Connector, Panel Mount
Source Photonics T-11-155-R-SFC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.