
4-position, male circular connector with straight, solder termination. Features brass contacts with gold plating, a 7A current rating, and a maximum operating temperature of 125°C. This shielded, free-hanging connector offers a 660V voltage rating and a chrome-plated hybrid shell.
Sign in to ask questions about the Souriau JBXFD0G04MSSDSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau JBXFD0G04MSSDSMR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Length | 39mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 660V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD0G04MSSDSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
