Steel Mounting Bracket for Push To Close Latches
Southco 02-16-101-11 technical specifications.
| Material | Steel |
| Finish | Zinc Plate |
| Slotted | Yes |
| Product Length (Metric) | 51mm |
| Product Width (Metric) | 24.6mm |
| Product Height (Metric) | 12.7mm |
| Body Thickness (Metric) | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.