
This screw features a knurled head and a low carbon steel body with a zinc chromate finish. It has a diameter of 4.8mm and a length of 17.1mm. The screw is designed for use in applications where a captive drive is required, with a slot drive type and a die point type. It is made from low carbon steel and is suitable for use in machine and self-tapping applications.
Southco 09-13-305-11 technical specifications.
| Body Length (Metric) (mm) | 17.1 |
| Body Length (Imperial) (in) | 43/64 |
| Thread Length (Metric) (mm) | 7.3 |
| Body Diameter (Metric) (mm) | 4.8 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 7.9 |
| Head Height (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.287 |
| Body Length (Imperial - Decimal) (in) | 0.673 |
| Head Height (Imperial - Decimal) (in) | 0.311 |
| Body Diameter (Imperial - Decimal) (in) | 0.189 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 09-13-305-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.