Southco 09-6-1 technical specifications.
| Type | Push On Retainer |
| Material | Stainless Steel 302 |
| Number of Turns | 1Turns |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 09-6-1 to view detailed technical specifications.
No datasheet is available for this part.