
This screw is made from low carbon steel and features a zinc chromate finish. It has a body diameter of 4.8mm and a length of 17.1mm. The drive type is Phillips and the point type is die. The screw is captive in type, meaning it is designed to be used with a specific type of fastener or assembly.
Southco 09-P-307 technical specifications.
| Body Length (Metric) (mm) | 17.1 |
| Body Length (Imperial) (in) | 43/64 |
| Thread Length (Metric) (mm) | 5 |
| Thread Length (Imperial) (in) | 13/64 |
| Body Diameter (Metric) (mm) | 4.8 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 3.2 |
| Head Height (Imperial) (in) | 1/8 |
| Thread Length (Imperial - Decimal) (in) | 0.197 |
| Body Length (Imperial - Decimal) (in) | 0.673 |
| Head Height (Imperial - Decimal) (in) | 0.126 |
| Body Diameter (Imperial - Decimal) (in) | 0.189 |
| Type | Captive |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 09-P-307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.