
This screw is made from low carbon steel with a zinc chromate finish. It has a captive drive type and a slot drive. The point type is die and the material is low carbon steel. The body diameter is 5.9mm and the body length is 18.7mm. The thread length is 5.8mm. The head height is 2.7mm.
Southco 12-11-307-11 technical specifications.
| Body Length (Metric) (mm) | 18.7 |
| Body Length (Imperial) (in) | 47/64 |
| Thread Length (Metric) (mm) | 5.8 |
| Thread Length (Imperial) (in) | 15/64 |
| Body Diameter (Metric) (mm) | 5.9 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 2.7 |
| Head Height (Imperial) (in) | 7/64 |
| Thread Length (Imperial - Decimal) (in) | 0.228 |
| Body Length (Imperial - Decimal) (in) | 0.736 |
| Head Height (Imperial - Decimal) (in) | 0.106 |
| Body Diameter (Imperial - Decimal) (in) | 0.232 |
| Type | Captive |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 12-11-307-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.