Southco 12-12-102-11 technical specifications.
| Body Length (Metric) (mm) | 12.3 |
| Body Length (Imperial) (in) | 31/64 |
| Thread Length (Metric) (mm) | 5.8 |
| Thread Length (Imperial) (in) | 15/64 |
| Body Diameter (Metric) (mm) | 5.9 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 12.7 |
| Head Height (Imperial) (in) | 1/2 |
| Thread Length (Imperial - Decimal) (in) | 0.228 |
| Body Length (Imperial - Decimal) (in) | 0.484 |
| Head Height (Imperial - Decimal) (in) | 0.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.232 |
| Type | Captive |
| Head Type | Wing |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 12-12-102-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.