
This low carbon steel screw features a knurled head and a captive drive type with a slot point. The screw has a body length of 15.5mm and a diameter of 5.9mm. It is made from low carbon steel and has a zinc chromate finish. The screw is suitable for use in machine and self-tapping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Southco 12-13-202-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 15.5 |
| Body Length (Imperial) (in) | 39/64 |
| Thread Length (Metric) (mm) | 9 |
| Thread Length (Imperial) (in) | 23/64 |
| Body Diameter (Metric) (mm) | 5.9 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 11.1 |
| Head Height (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.354 |
| Body Length (Imperial - Decimal) (in) | 0.61 |
| Body Diameter (Imperial - Decimal) (in) | 0.232 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 12-13-202-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.