
This screw features a low carbon steel construction with a zinc chromate finish. It has a body diameter of 5.9mm and a length of 21.9mm. The head type is wing and the drive type is slot. The point type is die and the material is low carbon steel.
Sign in to ask questions about the Southco 12-12-405-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 12-12-405-11 technical specifications.
| Body Length (Metric) (mm) | 21.9 |
| Body Length (Imperial) (in) | 55/64 |
| Thread Length (Metric) (mm) | 11.5 |
| Thread Length (Imperial) (in) | 29/64 |
| Body Diameter (Metric) (mm) | 5.9 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 12.7 |
| Head Height (Imperial) (in) | 1/2 |
| Thread Length (Imperial - Decimal) (in) | 0.453 |
| Body Length (Imperial - Decimal) (in) | 0.862 |
| Head Height (Imperial - Decimal) (in) | 0.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.232 |
| Type | Captive |
| Head Type | Wing |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 12-12-405-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.