
This low carbon steel screw features a knurled head and a die point, with a body diameter of 5.9mm and a length of 25mm. The screw has a zinc chromate finish and is designed for use in applications where a captive screw is required. The thread length is 12.1mm, and the head height is 11.1mm. The screw is manufactured by Southco and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Southco 12-13-507-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 25 |
| Body Length (Imperial) (in) | 63/64 |
| Thread Length (Metric) (mm) | 12.1 |
| Thread Length (Imperial) (in) | 15/32 |
| Body Diameter (Metric) (mm) | 5.9 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 11.1 |
| Head Height (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.476 |
| Body Length (Imperial - Decimal) (in) | 0.984 |
| Body Diameter (Imperial - Decimal) (in) | 0.232 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 12-13-507-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.