
This low carbon steel screw features a knurled head and a captive drive type with a slot point. The screw has a body length of 15.5mm and a diameter of 5.9mm. It is made from low carbon steel and has a zinc chromate finish. The screw is suitable for use in machine and self-tapping applications.
Southco 12-13-202-11 technical specifications.
| Body Length (Metric) (mm) | 15.5 |
| Body Length (Imperial) (in) | 39/64 |
| Thread Length (Metric) (mm) | 9 |
| Thread Length (Imperial) (in) | 23/64 |
| Body Diameter (Metric) (mm) | 5.9 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 11.1 |
| Head Height (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.354 |
| Body Length (Imperial - Decimal) (in) | 0.61 |
| Body Diameter (Imperial - Decimal) (in) | 0.232 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 12-13-202-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.