
This carbon steel machine screw features a captive body with a knurled head and slot drive. The screw has a die point and measures 15.52mm in body length and 5.84mm in diameter. It is finished with a zinc chromate coating and is suitable for use in various applications.
Sign in to ask questions about the Southco 12-T-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 12-T-205 technical specifications.
| Body Length (Metric) (mm) | 15.52 |
| Body Length (Imperial) (in) | 39/64 |
| Thread Length (Metric) (mm) | 5.16 |
| Thread Length (Imperial) (in) | 13/64 |
| Body Diameter (Metric) (mm) | 5.84 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 3.56 |
| Head Height (Imperial) (in) | 9/64 |
| Thread Length (Imperial - Decimal) (in) | 0.203 |
| Body Length (Imperial - Decimal) (in) | 0.611 |
| Head Height (Imperial - Decimal) (in) | 0.14 |
| Body Diameter (Imperial - Decimal) (in) | 0.23 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 12-T-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.