
This carbon steel screw features a knurled head and a die point, with a body length of 25.04mm and a diameter of 5.84mm. It has a thread length of 14.68mm and a head height of 3.56mm. The screw is made of carbon steel and has a zinc chromate finish. It is suitable for use in machine and self-tapping applications.
Southco 12-T-505 technical specifications.
| Body Length (Metric) (mm) | 25.04 |
| Body Length (Imperial) (in) | 63/64 |
| Thread Length (Metric) (mm) | 14.68 |
| Thread Length (Imperial) (in) | 37/64 |
| Body Diameter (Metric) (mm) | 5.84 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 3.56 |
| Head Height (Imperial) (in) | 9/64 |
| Thread Length (Imperial - Decimal) (in) | 0.578 |
| Body Length (Imperial - Decimal) (in) | 0.986 |
| Head Height (Imperial - Decimal) (in) | 0.14 |
| Body Diameter (Imperial - Decimal) (in) | 0.23 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 12-T-505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.