
This captive carbon steel screw features a knurled head and slot drive, with a body length of 28.22mm and a diameter of 5.84mm. The screw is made from carbon steel and has a zinc chromate finish. It is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Southco 12-T-602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 12-T-602 technical specifications.
| Body Length (Metric) (mm) | 28.22 |
| Body Length (Imperial) (in) | 1 7/64 |
| Thread Length (Metric) (mm) | 21.67 |
| Thread Length (Imperial) (in) | 55/64 |
| Body Diameter (Metric) (mm) | 5.84 |
| Body Diameter (Imperial) (in) | 15/64 |
| Head Height (Metric) (mm) | 3.56 |
| Head Height (Imperial) (in) | 9/64 |
| Thread Length (Imperial - Decimal) (in) | 0.853 |
| Body Length (Imperial - Decimal) (in) | 1.111 |
| Head Height (Imperial - Decimal) (in) | 0.14 |
| Body Diameter (Imperial - Decimal) (in) | 0.23 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 12-T-602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.