Southco 17-11-106-11 technical specifications.
| Body Length (Metric) (mm) | 19.08 |
| Thread Length (Metric) (mm) | 6.6 |
| Thread Length (Imperial) (in) | 17/64 |
| Body Diameter (Metric) (mm) | 8.03 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 3.18 |
| Head Height (Imperial) (in) | 1/8 |
| Thread Length (Imperial - Decimal) (in) | 0.26 |
| Body Length (Imperial - Decimal) (in) | 0.751 |
| Head Height (Imperial - Decimal) (in) | 0.125 |
| Body Diameter (Imperial - Decimal) (in) | 0.316 |
| Type | Captive |
| Head Type | Pan |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alloy |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 17-11-106-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.