
This machine screw features a captive head type and a slot drive. It is made from steel with a zinc alloy finish. The screw has a body length of 22.25mm and a body diameter of 8.03mm. The head height is 3.18mm. The screw is designed for use in machine and self-tapping applications.
Southco 17-11-206-11 technical specifications.
| Body Length (Metric) (mm) | 22.25 |
| Thread Length (Metric) (mm) | 9.78 |
| Thread Length (Imperial) (in) | 25/64 |
| Body Diameter (Metric) (mm) | 8.03 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 3.18 |
| Head Height (Imperial) (in) | 1/8 |
| Thread Length (Imperial - Decimal) (in) | 0.385 |
| Body Length (Imperial - Decimal) (in) | 0.876 |
| Head Height (Imperial - Decimal) (in) | 0.125 |
| Body Diameter (Imperial - Decimal) (in) | 0.316 |
| Type | Captive |
| Head Type | Pan |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alloy |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 17-11-206-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.