
This low carbon steel screw has a body length of 1 1/8 inches and a body diameter of 5/16 inches. The screw is made of low carbon steel and features a zinc chromate finish. The drive type is slot and the point type is die. The material is low carbon steel and the thread length is 21/64 inches.
Sign in to ask questions about the Southco 17-11-412-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 17-11-412-11 technical specifications.
| Body Length (Metric) (mm) | 28.6 |
| Body Length (Imperial) (in) | 1 1/8 |
| Thread Length (Metric) (mm) | 8.5 |
| Thread Length (Imperial) (in) | 21/64 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 3.2 |
| Head Height (Imperial) (in) | 1/8 |
| Thread Length (Imperial - Decimal) (in) | 0.335 |
| Body Length (Imperial - Decimal) (in) | 1.126 |
| Head Height (Imperial - Decimal) (in) | 0.126 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Captive |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 17-11-412-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.