
This low carbon steel machine screw features a knurled head and die point, with a slot drive type. It has a captive type and is made from low carbon steel with a zinc chromate finish. The screw has a diameter of 0.315 in and a length of 0.752 in, with a thread length of 0.26 in.
Southco 17-13-106-11 technical specifications.
| Body Length (Metric) (mm) | 19.1 |
| Thread Length (Metric) (mm) | 6.6 |
| Thread Length (Imperial) (in) | 17/64 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 11.1 |
| Head Height (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.26 |
| Body Length (Imperial - Decimal) (in) | 0.752 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 17-13-106-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.