
This screw features a captive body with a knurled head and slot drive. The point type is die and the material is low carbon steel with a zinc chromate finish. The body length is 22.3mm and the body diameter is 8mm. It is designed for use in machine and self-tapping applications.
Southco 17-13-206-11 technical specifications.
| Body Length (Metric) (mm) | 22.3 |
| Thread Length (Metric) (mm) | 9.8 |
| Thread Length (Imperial) (in) | 25/64 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 11.1 |
| Head Height (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.386 |
| Body Length (Imperial - Decimal) (in) | 0.878 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 17-13-206-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.