
This screw features a body diameter of 5/16 in and a head height of 7/16 in. It is made from low carbon steel and has a knurled head. The drive type is slot and the point type is die. The material is low carbon steel and the finish is zinc chromate. The screw is captive in type and has a thread length of 33/64 in.
Southco 17-13-306-11 technical specifications.
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Length (Metric) (mm) | 13 |
| Thread Length (Imperial) (in) | 33/64 |
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 11.1 |
| Head Height (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.512 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 17-13-306-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.