
This steel screw features a knurled head and a die point, with a body length of 19.08mm and a diameter of 8.03mm. The screw has a zinc chromate finish and is designed for use in machine and self-tapping applications. It is available in various thread lengths, including 9.14mm in metric and 23/64 inches in imperial units. The screw is made from steel and is suitable for use in a variety of environments.
Sign in to ask questions about the Southco 17-T-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 17-T-104 technical specifications.
| Body Length (Metric) (mm) | 19.08 |
| Thread Length (Metric) (mm) | 9.14 |
| Thread Length (Imperial) (in) | 23/64 |
| Body Diameter (Metric) (mm) | 8.03 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 4.57 |
| Head Height (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 0.36 |
| Body Length (Imperial - Decimal) (in) | 0.751 |
| Head Height (Imperial - Decimal) (in) | 0.18 |
| Body Diameter (Imperial - Decimal) (in) | 0.316 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 17-T-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.