Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Southco 17-T-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length (Metric) (mm) | 22.25 |
| Thread Length (Metric) (mm) | 12.32 |
| Thread Length (Imperial) (in) | 31/64 |
| Body Diameter (Metric) (mm) | 8.03 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 4.57 |
| Head Height (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 0.485 |
| Body Length (Imperial - Decimal) (in) | 0.876 |
| Head Height (Imperial - Decimal) (in) | 0.18 |
| Body Diameter (Imperial - Decimal) (in) | 0.316 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 17-T-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.