
This steel screw features a knurled head and a captive drive type. It has a body diameter of 5/16 in and a thread length of 9/16 in. The screw is made of steel with a zinc chromate finish. It is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Southco 17-T-510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 17-T-510 technical specifications.
| Body Length (Metric) (mm) | 31.78 |
| Thread Length (Metric) (mm) | 14.22 |
| Thread Length (Imperial) (in) | 9/16 |
| Body Diameter (Metric) (mm) | 8.03 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 4.57 |
| Head Height (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 0.56 |
| Body Length (Imperial - Decimal) (in) | 1.251 |
| Head Height (Imperial - Decimal) (in) | 0.18 |
| Body Diameter (Imperial - Decimal) (in) | 0.316 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 17-T-510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.