
This steel screw features a knurled head and a die point, with a body length of 38.13mm and a diameter of 8.03mm. It has a thread length of 25.65mm and a head height of 4.57mm. The screw is made from steel and has a zinc chromate finish.
Southco 17-T-706 technical specifications.
| Body Length (Metric) (mm) | 38.13 |
| Thread Length (Metric) (mm) | 25.65 |
| Thread Length (Imperial) (in) | 1 1/64 |
| Body Diameter (Metric) (mm) | 8.03 |
| Body Diameter (Imperial) (in) | 5/16 |
| Head Height (Metric) (mm) | 4.57 |
| Head Height (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 1.01 |
| Body Length (Imperial - Decimal) (in) | 1.501 |
| Head Height (Imperial - Decimal) (in) | 0.18 |
| Body Diameter (Imperial - Decimal) (in) | 0.316 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 17-T-706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.