Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Southco 47-10-212-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 3.45 |
| Body Diameter (Imperial) (in) | 9/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Body Length (Metric) (mm) | 21.4 |
| Body Length (Imperial) (in) | 27/32 |
| Body Length (Imperial - Decimal) (in) | 0.843 |
| Thread Length (Metric) (mm) | 8.2 |
| Thread Length (Imperial) (in) | 21/64 |
| Thread Length (Imperial - Decimal) (in) | 0.323 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-10-212-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.