
This carbon steel screw features a 3.45mm body diameter and 21.1mm length, with a knurled head and Phillips drive. It has a captive thread and a die point. The screw is made from carbon steel and has a zinc chromate finish.
Southco 47-10-224-22 technical specifications.
| Body Diameter (Metric) (mm) | 3.45 |
| Body Diameter (Imperial) (in) | 9/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Body Length (Metric) (mm) | 21.1 |
| Body Length (Imperial) (in) | 53/64 |
| Body Length (Imperial - Decimal) (in) | 0.831 |
| Thread Length (Metric) (mm) | 7.9 |
| Thread Length (Imperial - Decimal) (in) | 0.311 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 47-10-224-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.