This captive knurled head screw features a Phillips drive and die point, constructed from steel with a zinc chromate finish. The screw has a body diameter of 0.164 inches and a thread length of 0.4 inches in imperial decimal units, or 13/32 inches in imperial units. The metric equivalent thread length is 10.16 mm and body diameter is 4.17 mm. The screw is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Southco 47-10-334-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 47-10-334-22 technical specifications.
| Thread Length (Metric) (mm) | 10.16 |
| Thread Length (Imperial) (in) | 13/32 |
| Body Diameter (Metric) (mm) | 4.17 |
| Thread Length (Imperial - Decimal) (in) | 0.4 |
| Body Diameter (Imperial - Decimal) (in) | 0.164 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-10-334-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.