
This captive screw features a 4.83mm body diameter and a knurled head type. The thread pitch is 0.8mm in metric and 1/32 inch in imperial. The thread length is 7.2mm in metric and 9/32 inch in imperial. The screw is made of steel with a zinc chromate finish.
Southco 47-10-510-62 technical specifications.
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Thread Length (Metric) (mm) | 7.2 |
| Thread Length (Imperial) (in) | 9/32 |
| Thread Length (Imperial - Decimal) (in) | 0.283 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-10-510-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.