This captive steel screw features a 4.83mm body diameter and a 10.2mm thread length, with a thread pitch of 0.8mm. The screw head is knurled and the drive type is a slot. The point type is die and the material is steel with a zinc chromate finish.
Southco 47-10-514-22 technical specifications.
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Thread Length (Metric) (mm) | 10.2 |
| Thread Length (Imperial) (in) | 13/32 |
| Thread Length (Imperial - Decimal) (in) | 0.402 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-10-514-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.