This is a captive steel screw with a knurled head and a slot drive. It has a body diameter of 4.83mm and a thread pitch of 0.8mm. The thread length is 10.2mm. The screw is made of steel and has a zinc chromate finish. It is suitable for use in machine and self-tapping applications.
Sign in to ask questions about the Southco 47-10-514-62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 47-10-514-62 technical specifications.
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Thread Length (Metric) (mm) | 10.2 |
| Thread Length (Imperial) (in) | 13/32 |
| Thread Length (Imperial - Decimal) (in) | 0.402 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-10-514-62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.