This steel screw features a knurled head and a captive design. It has a body diameter of 4.83mm and a thread pitch of 0.8mm. The screw is made of steel with a zinc chromate finish. It is designed for use in machine and self-tapping applications.
Southco 47-10-515-22 technical specifications.
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Thread Length (Metric) (mm) | 10.2 |
| Thread Length (Imperial) (in) | 13/32 |
| Thread Length (Imperial - Decimal) (in) | 0.402 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-10-515-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.