
This steel screw features a knurled head and Torx drive, with a body diameter of 3.45mm and a zinc chromate finish. The thread length is 8.89mm in metric and 11/32 inches in imperial units. The screw is a captive type with a die point and is made of steel. It is suitable for use in a variety of applications and is available in a range of sizes and configurations.
Sign in to ask questions about the Southco 47-11-244-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 47-11-244-22 technical specifications.
| Thread Length (Metric) (mm) | 8.89 |
| Thread Length (Imperial) (in) | 11/32 |
| Body Diameter (Metric) (mm) | 3.45 |
| Thread Length (Imperial - Decimal) (in) | 0.35 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-11-244-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.