
This captive screw features a knurled head and die point, with a Torx drive type. It is made from steel with a zinc chromate finish. The screw has a body diameter of 3.45mm and a thread length of 10.92mm in metric units, or 0.136in and 0.43in in imperial units. It is suitable for use in machine and self-tapping applications.
Sign in to ask questions about the Southco 47-12-244-62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 47-12-244-62 technical specifications.
| Thread Length (Metric) (mm) | 10.92 |
| Body Diameter (Metric) (mm) | 3.45 |
| Thread Length (Imperial - Decimal) (in) | 0.43 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-12-244-62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.