This captive screw features a knurled head and a slot drive type. It is made from steel with a zinc chromate finish. The screw has a body diameter of 4.83mm and a thread length of 10.9mm. The imperial equivalents are 3/16 inch for the body diameter and 27/64 inch for the thread length, or 0.429 inch and 0.19 inch in decimal form. It is designed for use in machine and self-tapping applications.
Southco 47-12-504-22 technical specifications.
| Thread Length (Metric) (mm) | 10.9 |
| Thread Length (Imperial) (in) | 27/64 |
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Thread Length (Imperial - Decimal) (in) | 0.429 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-12-504-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.