This captive knurled head screw is made from steel and features a zinc chromate finish. It has a body diameter of 0.157 inches and a thread length of 0.323 inches. The screw is designed for use in machine and self-tapping applications and has a Phillips drive type. The head type is knurled, providing a secure grip. The screw is suitable for use in a variety of environments.
Sign in to ask questions about the Southco 47-80-333-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Southco 47-80-333-22 technical specifications.
| Thread Length (Metric) (mm) | 8.2 |
| Thread Length (Imperial) (in) | 21/64 |
| Body Diameter (Metric) (mm) | 4 |
| Thread Length (Imperial - Decimal) (in) | 0.323 |
| Body Diameter (Imperial - Decimal) (in) | 0.157 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-80-333-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.