This captive knurled head screw features a 4mm diameter and 8.2mm length, with a steel body and zinc chromate finish. It is designed for use in applications where a secure and easy-to-turn fastener is required. The screw has a Torx drive type and a die point type, making it suitable for a variety of machine and self-tapping applications. The screw is made from steel and has a knurled head for improved grip and control. It is available in a range of specifications to suit different needs.
Southco 47-80-352-62 technical specifications.
| Thread Length (Metric) (mm) | 8.2 |
| Thread Length (Imperial) (in) | 21/64 |
| Body Diameter (Metric) (mm) | 4 |
| Thread Length (Imperial - Decimal) (in) | 0.323 |
| Body Diameter (Imperial - Decimal) (in) | 0.157 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-80-352-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.