Southco 51-13-713-24 technical specifications.
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 6.35 |
| Head Height (Imperial) (in) | 1/4 |
| Head Height (Imperial - Decimal) (in) | 0.25 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Pinch |
| Material | Stainless Steel |
| Finish | Passivated |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 51-13-713-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.