
This carbon steel machine screw features a knurled head and a slotted/phillips drive type. The screw has a die point and is made of carbon steel with a zinc chromate finish. It measures 1/4 in in diameter and 0.551 in in length.
Southco 52-19-53-4 technical specifications.
| Body Length (Metric) (mm) | 14 |
| Body Length (Imperial) (in) | 35/64 |
| Body Diameter (Metric) (mm) | 6.4 |
| Body Diameter (Imperial) (in) | 1/4 |
| Head Height (Metric) (mm) | 2.5 |
| Head Height (Imperial) (in) | 3/32 |
| Body Length (Imperial - Decimal) (in) | 0.551 |
| Head Height (Imperial - Decimal) (in) | 0.098 |
| Body Diameter (Imperial - Decimal) (in) | 0.252 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slotted/Phillips |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 52-19-53-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.