This captive screw features a knurled head and slot drive, with a die point and polished stainless steel construction. It has a metric body diameter of 6mm and a length of 26mm, with a thread length of 10mm. The screw is designed for use in machine and self-tapping applications, with a head height of 6.3mm and an imperial equivalent of 1/4 inch.
Southco 53-77-516-24 technical specifications.
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Stainless Steel |
| Finish | Polished |
| Thread Series Designation | M |
| Body Diameter (Metric) | 6mm |
| Body Length (Metric) | 26mm |
| Body Length (Imperial - Decimal) | 1.024in |
| Thread Length (Metric) | 10mm |
| Thread Length (Imperial - Decimal) | 0.394in |
| Head Height (Metric) | 6.3mm |
| Head Height (Imperial) | 1/4in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 53-77-516-24 to view detailed technical specifications.
No datasheet is available for this part.