Southco 56-10-301-20 technical specifications.
| Type | Spring |
| Body Material | Aluminum |
| Locking Element | No |
| Ball/Plunger Material | Steel |
| Product Length (Metric) | 19.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 56-10-301-20 to view detailed technical specifications.
No datasheet is available for this part.