Studs Quarter-Turn 11.3mm-LG 0.44in-LG Steel Zinc Bright Chromate
Checking distributor stock and pricing after the page loads.
Southco 82-19-300-16 technical specifications.
| Type | Quarter-Turn |
| Material | Steel |
| Finish | Zinc Bright Chromate |
| Body Length (Metric) | 11.3mm |
| Body Length (Imperial - Decimal) | 0.44in |
| Head Diameter (Metric) | 9.5mm |
| Head Diameter (Imperial - Decimal) | 0.375in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.