Washer Countersunk 6.35mm-ID 10.7mm-OD 2.08mm-THK Plastic
Checking distributor stock and pricing after the page loads.
| Type | Countersunk |
| Material | Plastic |
| Inside Diameter (Metric) | 6.35mm |
| Inside Diameter (Imperial) | 0.25in |
| Outside Diameter (Metric) | 10.7mm |
| Outside Diameter (Imperial) | 0.42in |
| Overall Thickness (Metric) | 2.08mm |
| Overall Thickness (Imperial) | 0.082in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |