Screw Captive Fillister-HD Slot 6-32-THD Stainless Steel 303 Passivated
Southco F5-60-606-20 technical specifications.
| Type | Captive |
| Head Type | Fillister |
| Drive Type | Slot |
| Point Type | Die |
| Material | Stainless Steel 303 |
| Finish | Passivated |
| Thread Series Designation | UNC |
| Body Diameter (Metric) | 3.45mm |
| Body Diameter (Imperial) | 9/64in |
| Body Diameter (Imperial - Decimal) | 0.136in |
| Thread Length (Metric) | 3.81mm |
| Thread Length (Imperial) | 5/32in |
| Thread Length (Imperial - Decimal) | 0.15in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco F5-60-606-20 to view detailed technical specifications.
No datasheet is available for this part.