Grommets and Eyelets Round Polycarbonate UL 94 V-2 Black
Checking distributor stock and pricing after the page loads.
Southco NY-3G-33-20 technical specifications.
| Shape | Round |
| Material | Polycarbonate UL 94 V-2 |
| Color | Black |
| Outside Diameter (Imperial - Decimal) | 0.312in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.