Southco NY-3P-34-4-50 technical specifications.
| Type | Plunger |
| Body Material | Nylon |
| Locking Element | No |
| Ball/Plunger Material | Nylon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco NY-3P-34-4-50 to view detailed technical specifications.
No datasheet is available for this part.