Grommets and Eyelets Open Round Polycarbonate UL 94 V-2 Black
Checking distributor stock and pricing after the page loads.
Southco NY-4G-43-20 technical specifications.
| Style | Open |
| Shape | Round |
| Material | Polycarbonate UL 94 V-2 |
| Color | Black |
| Outside Diameter (Metric) | 8.5mm |
| Outside Diameter (Imperial - Decimal) | 0.336in |
| Product Height (Metric) | 12.5mm |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.