
The AM29F002BB-120JC is a 2Mb NOR flash memory device with an access time of 120ns. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is mounted in a surface mount PLCC-32 package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Spansion AM29F002BB-120JC technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F002BB-120JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.