Spansion AM29F010B-120PC technical specifications.
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Height | 4.19mm |
| Interface | Parallel |
| Length | 42.42mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128000 |
| RoHS Compliant | No |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F010B-120PC to view detailed technical specifications.
No datasheet is available for this part.